BACO NC01GX80A Single-Pole On-Off-On Cam Switch

MPN
NC01GX80A
Brand
BACO
EAN-13
2050001239273
Order Code
50-2898
View Full Product Range (3)

Discontinued


This BACO On-Off-On Cam Switch 45° (Printed: Manual-0-Auto) has a single pole double contact, with 22mm diameter for single hole mounting. The metal shaft features a 45° on-off-on switching angle and can withstand more than 1 million operations.
  • Maintained switch positions
  • Screw terminal connection
  • Grey and black with small handle
  • 48mm square aluminium plate and frame
  • Manufacturer's part NC01GX80A
IP Rating IP40
Type Limit switch

Trustpilot