BACO Cam Switches On-Off-On 45°

BACO Brand: BACO

These BACO On-Off-On Cam Switches have a 22mm diameter for single hole mounting. The metal shaft features a 45° on-off-on switching angle and can withstand more than 1 million operations.

  • Available with single pole or double
  • Maintained switch positions
  • Screw terminal connection
  • Grey and black with small handle
  • 48mm square aluminium plate and frame
Description Image Product Buy Pricing (Ex VAT) Action Contact Configuration Type Illumination Type Maximum Current IP Rating
BACO NC01GX80 Single-Pole On-Off-On Cam Switch
BACO NC01GX80 Single-Pole On-Off-On Cam Switch
Standard range
Order code: 50-2897
MPN: NC01GX80

Despatched within 4 working days - 10 in stock
1+ £48.89
Price per unit Ex VAT
Limit switch IP40
BACO NC01GX80A Single-Pole On-Off-On Cam Switch
BACO NC01GX80A Single-Pole On-Off-On Cam Switch
Order code: 50-2898
MPN: NC01GX80A
1+ £21.14
Price per unit Ex VAT
Limit switch IP40
BACO NC02GX80 Double-Pole On-Off-On Cam Switch
BACO NC02GX80 Double-Pole On-Off-On Cam Switch
Standard range
Order code: 50-2899
MPN: NC02GX80

Despatched within 4 working days - 6 in stock
1+ £35.42
10+ £34.39
50+ £31.63
Price per unit Ex VAT
On / off SPST Cam switch None 12A IP40

Trustpilot