BACO Mushroom Push-button 40mm L22GR01 Key Reset

MPN
BA223892
Brand
BACO
EAN-13
2050000664618
Order Code
50-7822
View Full Product Range (17)

Discontinued


A rugged yet economical plastic mushroom emergency stop pushbutton with key reset for your operator control panel designs, this pushbutton is made with thermoplastic. A complete unit consists of a push-button actuator, an adaptor compartment and a contact element, opener and closer.


  • Colour red
  • Dimensions (Ø) 40mm
  • Approval EN ISO 13850
  • Protection type IP66
  • Key reset
  • Type L22GR01

Front element with attaching nut.
Type Pushbutton
Switch Function Key reset
Voltage Rating N/A
Current Rating N/A
Colour Red
IP Rating IP69K

Trustpilot