BACO Mushroom Push-button 40mm L22DR01 Actuator Reset

MPN
BA223874
Brand
BACO
EAN-13
2050000664595
Order Code
50-7820
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £24.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

A rugged yet economical plastic mushroom emergency stop pushbutton with pull to reset for your operator control panel designs, this pushbutton is made with thermoplastic. A complete unit consists of a push-button actuator, an adaptor compartment and a contact element.


  • Colour Red
  • Dimensions (Ø) 40mm
  • Product Specifications Approval EN ISO 13850
  • Protection type IP66
  • Specification Actuator reset
  • Type L22DR01

Front element with attaching nut.
Switch Function Pull to reset
Type Pushbutton
IP Rating IP69K
Colour Red
Dimension () 40mm
Dimensions () 40mm

Reviews

Be the first to submit a review

Trustpilot