BACO LMV4A Joystick 4 Directions/5 Positions 4 Spring-Return Locking

MPN
BALMV4A
Brand
BACO
EAN-13
2050001444011
Order Code
64-9466
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A non-illuminated black joystick with adaptor.


  • Connection: external contact
  • Functions: momentary
  • Mounting diameter: 22.3mm
  • Specification: With locking in position 0
  • Manufacturer's part LMV4A
Type Joystick
Switch Function Momentary
Current Rating N/A
Colour Black
Contact Configuration External
IP Rating IP65
Number of Positions 5

Reviews

Be the first to submit a review

Accessories


Trustpilot