BACO LBX10210 Control Station 1 Button Mushroom Head Spring Non-Illuminated Red

MPN
224211
Brand
BACO
EAN-13
2050001239426
Order Code
50-2859
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £46.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A grey control station with a red momentary push button.
  • Unlocking mechanism: Push
  • Print motif: I
  • Contact type: 1 breaker, 1 maker
  • Connection: Screws
  • Length: 74mm
  • Width: 74mm
  • Height: 58.9mm
  • Switching voltage: 240V AC
  • Switching current (max.): 1.5A
  • Protection type: IP66
  • Manufacturer's part LBX10110
IP Rating IP66
Type Control station
Action Momentary
Colour Red
Contact Configuration SPNC
Maximum Current 1.5A
Maximum Temperature +70°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot