BACO L23AA82 Green Non-illuminated Push Button Switch With Engraving

MPN
L21AA82E
Brand
BACO
EAN-13
2050001239204
Order Code
50-2826
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Green non-illuminated spring return push button switch with engraved button from BACO, equipped with a locking ring and suitable for mounting on electrical blocks.
  • Momentary switch
  • Protected to IP66
  • Diameter 29.9mm
  • Height 11mm
  • Screw terminal connection
  • Maximum current 10A
  • Maximum voltage 600V
  • Manufacturer's type L21AA82
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
Colour Green
Contact Configuration Screw connector
Current Rating 10A
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot