BACO L23AA06 Blue Non-illuminated Push Button Switch

MPN
100510-BU
Brand
BACO
EAN-13
2050001239181
Order Code
50-2824
View Full Product Range (17)

Discontinued


Blue non-illuminated spring return push button switch from BACO, equipped with a locking ring and suitable for mounting on electrical blocks.
  • Momentary switch
  • Protected to IP66
  • Diameter 29.9mm
  • Height 11mm
  • Screw terminal connection
  • Maximum current 10A
  • Maximum voltage 600V
  • Manufacturer's type L21AA06
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
Colour Blue
Contact Configuration Screw connector
Current Rating 10A
Voltage Rating 600V

Trustpilot