BACO L23AA03 Black Non-illuminated Push Button Switch

MPN
L21AA03R
Brand
BACO
EAN-13
2050001239167
Order Code
50-2822
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Black non-illuminated spring return push button switch from BACO, equipped with a locking ring and suitable for mounting on electrical blocks.
  • Momentary switch
  • Protected to IP66
  • Diameter 29.9mm
  • Height 11mm
  • Screw terminal connection
  • Maximum current 10A
  • Maximum voltage 600V
  • Manufacturer's type L21AA03
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
Colour Black
Contact Configuration Screw connector
Current Rating 10A
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot