BACO L23AA01 Red Non-illuminated Push Button Switch

Order Code:

50-2820

Brand: BACO MPN: 100510-RD EAN-13: 2050001239143
Qty Unit Price (Ex VAT)
1+ £14.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Red non-illuminated spring return push button switch from BACO, equipped with a locking ring and suitable for mounting on electrical blocks.


  • Momentary switch
  • Protected to IP66
  • Diameter 29.9mm
  • Height 11mm
  • Screw terminal connection
  • Maximum current 10A
  • Maximum voltage 600V
  • Manufacturer's type L21AA01
Type Pushbutton
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
Contact Configuration Screw connector
Diameter 29.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot