BACO L21NA00 Non-illuminated Key Switch

MPN
L21NA00
Brand
BACO
Order Code
50-2915
Country of Origin
France
View Full Product Range (2)

Discontinued


This Non-Illuminated Key Switch is a separate head unit featuring three maintained positions (1-0-2), including 2 x 45° switch positions (see datasheet) - the key becomes free in the 0 position. Complete with a locking ring, two keys and fixing nut, this switch can be combined with a clip and electrical blocks.


  • Plastic chrome bezel
  • ø22mm installation
  • Conforms to IEC 60947-5-1
  • Manufacturer's part L21NA00
Type Key switch
Contact Configuration N/A
Number of Positions 2
Switch Function On-Off-On
Key removable Positions 0 (off)
Action Maintained
Operation Not Applicable
Voltage Rating Not Applicable

Trustpilot