BACO Non-Illuminated Key Switches

BACO Brand: BACO

These Non-Illuminated Key Switches are separate head units featuring a choice of both maintained and spring positions. Complete with a locking ring, two keys and fixing nut, this switch can be combined with a clip and electrical blocks.

  • Plastic chrome bezel
  • 45° and 90° positions available in range
  • ø22mm installation
  • Conforms to IEC 60947-5-1
Description Image Product Buy Pricing (Ex VAT) Switch Function Key removable Positions Colour IP Rating Type Contact Configuration Number of Positions Action Operation Voltage Rating
BACO L21LG00 Non-illuminated Key Switch
BACO L21LG00 Non-illuminated Key Switch
Standard range
Order code: 50-2913
MPN: L21LG00

Despatched within 4 working days - 10 in stock
1+ £21.99
Price per unit Ex VAT
Off/On 0, 1 Black, Chrome IP69K Key switch N/A 2 Maintained Not Applicable Not Applicable
BACO L21NA00 Non-illuminated Key Switch
BACO L21NA00 Non-illuminated Key Switch
Order code: 50-2915
MPN: L21NA00
1+ £31.08
10+ £28.94
Price per unit Ex VAT
On-Off-On 0 (off) Key switch N/A 2 Maintained Not Applicable Not Applicable

Trustpilot