BACO L21AH10L Pushbutton Red PVC Front Ring Chrome-Plated 1 piece

MPN
BAL21AH10L
Brand
BACO
EAN-13
3245062237514
Order Code
11-4034
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BACO BAL21AH10L L21AH10L is a chrome-plated pushbutton with a red PVC front ring, known for its durability and reliability. Manufactured by BACO, this pushbutton is typically used in control panels and industrial applications. Its design and material selection make it ideal for ensuring quick and clear operational commands.
Type Pushbutton
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Red
Connection Screws
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Red
Height 11mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute L21AH10L
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot