BACO L21AB01A Red Indicator Light Durable Design

MPN
BAL21AB01A
Brand
BACO
EAN-13
3245062237156
Order Code
11-4028
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Baco manufactures the BAL21AB01A L21AB01A red pushbutton switch, known for its robust design and reliable performance. Featuring easy-to-use pushbutton activation, it is suitable for installations where intuitive control is crucial. Commonly utilised in industrial and commercial settings, the switch enhances operational efficiency and safety.
Type Pushbutton
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
(Ø) 29.9mm
Connection Screws
Dim (Ø x H) 29.9 mm x 16.3 mm
Factory colour Red
Height 16.3mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21AB01A
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot