BACO L20SE50L White Pilot Light 24V

MPN
BAL20SE50L
Brand
BACO
EAN-13
3245062237705
Order Code
50-4909
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

White BACO pilot light, 24V, supplied with adaptor and LED element.
  • Height 11.3mm
  • Diameter 22.9mm
  • Screw connection
  • Installation diameter 22.3mm
  • IP66 Protection
  • Manufacturer's type L20SE50L
Type Pilot light
Switch Function N/A
Voltage Rating 24V
Current Rating 3 A
Contact Configuration Screw connector
Illumination Colour(s) White
Illumination Type LED
IP Rating IP69K

Reviews

Be the first to submit a review

Trustpilot