BACO L20SE50H White Pilot Light 230V

MPN
BAL20SE50H
Brand
BACO
EAN-13
3245062237903
Order Code
50-4908

Discontinued


White BACO pilot light, 230V, supplied with adaptor and LED element.
  • Height 11.3mm
  • Diameter 22.9mm
  • Screw connection
  • Installation diameter 22.3mm
  • IP66 Protection
  • Manufacturer's type L20SE50H
Type Pilot light
Switch Function N/A
Voltage Rating 230V
Current Rating 3 A
Contact Configuration Screw connector
Illumination Colour(s) White
Illumination Type LED
IP Rating IP69K

Trustpilot