BACO L20SE10H Red Pilot Light 230V

MPN
BAL20SE10H
Brand
BACO
EAN-13
2050001441324
Order Code
50-4902
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Red BACO pilot light, 230V, supplied with adaptor and LED element.
  • Height 11.3mm
  • Diameter 22.9mm
  • Screw connection
  • Installation diameter 22.3mm
  • IP66 Protection
  • Manufacturer's type L20SE10H
Type Pilot light
Switch Function N/A
Voltage Rating 230V
Current Rating 3 A
Contact Configuration Screw connector
Illumination Colour(s) Red
Illumination Type LED
IP Rating IP69K

Reviews

Be the first to submit a review

Trustpilot