BACO Double Push-button Actuator L61QB21 Red/Green

MPN
BA223982
Brand
BACO
EAN-13
2050000664557
Order Code
50-7816
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This double pressure push-button actuator from BACO forms part of a modular system of command and warning devices, which offer protection against mechanical load IK05. A complete unit consists of a push-button actuator, an adaptor compartment and a contact element, opener and closer.


  • Colour Green/red
  • Dimensions 53.9(L) x 29.9(W)mm
  • Length 53.9mm
  • Printed motif I/0
  • Product Specifications Approval EN-IEC 60947-5-1
  • Protection type IP66
  • Specification 2 buttons
  • Type L61QB21

Front element with attached nut.
Type Pushbutton
IP Rating IP66
Colour Green, Red
Dimension 53.9(L) x 29.9(W)mm
Dimensions 53.9(L) x 29.9(W)mm
Printed motif I/0

Reviews

Be the first to submit a review

Trustpilot