BACO Double Push-button Actuator L61QA33C Black

MPN
100506
Brand
BACO
EAN-13
2050001239419
Order Code
50-7819
View Full Product Range (17)

Discontinued


This double pressure push-button actuator from BACO forms part of a modular system of command and warning devices, which offer protection against mechanical load IK05. A complete unit consists of a push-button actuator, an adaptor compartment and a contact element, opener and closer.


Colour Black
Dimensions 53.9(L) x 29.9(W)mm
Length 53.9mm
Product Specifications Approval EN-IEC 60947-5-1
Protection type IP66
Specification 2 buttons

  • Type L61QA22K

  • Front element with attached nut.
    Type Pushbutton
    IP Rating IP66

    Trustpilot