BACO Double Push-button Actuator L61QA22K Green

MPN
BA100506-GN
Brand
BACO
EAN-13
2050000664571
Order Code
50-7818
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This double pressure push-button actuator from BACO forms part of a modular system of command and warning devices, which offer protection against mechanical load IK05. A complete unit consists of a push-button actuator, an adaptor compartment and a contact element, opener and closer.


  • Colour Green
  • Dimensions 53.9(L) x 29.9(W)mm
  • Length 53.9 mm
  • Printed motif START/STOP
  • Product Specifications Approval EN-IEC 60947-5-1
  • Protection type IP66
  • Specification 2 buttons
  • Type L61QA22K

Front element with attached nut.
Type Pushbutton
IP Rating IP66
Colour Green

Reviews

Be the first to submit a review

Trustpilot