BACO BAL23CA02 L23CA02 Pushbutton Steel Chrome-Plated Green 1 piece

MPN
BAL23CA02
Brand
BACO
EAN-13
2050001441201
Order Code
11-4163
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BACO is the manufacturer of the BAL23CA02 L23CA02 pushbutton with a steel front ring that is chrome-plated and green. This pushbutton is typically used in industrial and control panel applications due to its durable construction and clear colour coding for operational clarity. The switch is available as a single piece.
Type Pushbutton
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 38mm
Connection External contact
Dim (Ø x H) 38 mm x 2.8 mm
Factory colour Green
Height 2.8mm
IP Rating IP66
Lighting Type None
Misc Attribute L23CA02
Print motif None
Recess Diameter 30.5mm

Reviews

Be the first to submit a review

Trustpilot