BACO BAL22ER01D Emergency Stop Button 22mm Red

Image Representative of Range

BACO BAL22ER01D Emergency Stop Button 22mm Red

MPN
BAL22ER01D
Brand
BACO
EAN-13
3245062237262
Order Code
11-4160
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.46
10+ £29.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BACO manufactures the BAL22ER01D L22ER01D, a red emergency power off switch. It features a robust design for immediate power cutoff in critical situations. This kill switch is typically used in industrial settings for rapid shutdown during emergencies.
Type Kill switch
IP Rating IP69K
Button Diameter 40mm
Connection Screws
Current Rating 10A
Dimensions (Ø x H) 40 mm x 39.7 mm
Factory colour Red
Functions latch
Height 39.7mm
Lighting Type None
Misc Attribute L22ER01D
Nominal Voltage 600V
Print motif Arrow symbol
Recess Diameter 22.3mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot