BACO BAL22DD01A Red Illuminated Emergency Stop Button Durable Design

Image Representative of Range

BACO BAL22DD01A Red Illuminated Emergency Stop Button Durable Design

MPN
BAL22DD01A
Brand
BACO
EAN-13
3245062237217
Order Code
11-4153
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.97
10+ £15.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BACO BAL22DD01A L22DD01A Red is manufactured by Baco and features a red emergency power off switch designed for immediate shutdown. It is typically used in industrial settings to ensure safety through quick and efficient power cutoffs. This kill switch is a crucial component in emergency controls to prevent accidents and equipment damage.
Type Kill switch
IP Rating IP69K
Button Diameter 40mm
Connection Screws
Dimensions (Ø x H) 40 mm x 34.2 mm
Factory colour Red
Functions latch
Height 34.2mm
Lighting Type None
Misc Attribute L22DD01A
Print motif None
Recess Diameter 22.3mm
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot