BACO BAL21MR03 L21MR03 Black Actuator Durable Compact Design

BACO BAL21MR03 L21MR03 Black Actuator Durable Compact Design

MPN
BAL21MR03
Brand
BACO
EAN-13
2050001444899
Order Code
11-4150
Country of Origin
France

Discontinued


Manufactured by Baco, the BAL21MR03 L21MR03 is a black selector switch. It features a robust design suitable for industrial control applications. This switch is typically used for machinery and equipment operation.
Type Selector
Switch Function Latch
Voltage Rating N/A
(Ø) 29.9mm
Connection External contact
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21MR03
Print motif None
Recess Diameter 22.3mm
Switching angle 2 x 45 °

Trustpilot