BACO BAL21MH30 Selector Front Ring PVC Chrome-Plated Colourless 2x45°

MPN
BAL21MH30
Brand
BACO
EAN-13
2050001441171
Order Code
11-4149
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BACO manufactures the BAL21MH30 L21MH30 Selector Front ring, a chrome-plated, colourless PVC component featuring a 2 x 45° design. This part is typically used in switches and control panels, offering durable performance and seamless integration. Ideal for settings requiring reliable and precise switching mechanisms.
Type Selector
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Connection External contact
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Colourless
Height 23mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute L21MH30
Print motif None
Recess Diameter 22.3mm
Switching angle 2 x 45 °

Reviews

Be the first to submit a review

Trustpilot