BACO BAL21MA03A L21MA03A Black Durable Component Compact Design

Image Representative of Range

BACO BAL21MA03A L21MA03A Black Durable Component Compact Design

MPN
BAL21MA03A
Brand
BACO
EAN-13
3245062237316
Order Code
11-4147
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The BACO switch, model BAL21MA03A, is a black selector switch known for its durability and precision. Manufactured by BACO, it features a robust design ideal for industrial environments. It is typically used in control panels for machinery and equipment.
Type Selector
Switch Function Latch
Voltage Rating 600V
Current Rating 10A
(Ø) 29.9mm
Connection Screws
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21MA03A
Print motif None
Recess Diameter 22.3mm
Switching angle 2 x 45 °

Reviews

Be the first to submit a review

Trustpilot