BACO BAL21KV30 L21KV30 Switch Black Robust Design Reliable Performance

Image Representative of Range

BACO BAL21KV30 L21KV30 Switch Black Robust Design Reliable Performance

MPN
BAL21KV30
Brand
BACO
EAN-13
2050001441065
Order Code
11-4144
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Baco manufactures the BAL21KV30 switch, a selector type, in black. This switch is known for its reliable performance and durability. It is typically used in industrial control panels and machinery for selecting operational modes.
Type Selector
Switch Function Latch
Voltage Rating N/A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour White
Connection External contact
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type Spot lighting
Misc Attribute L21KV30
Print motif None
Recess Diameter 22.3mm
Switching angle 1 x 45 °

Reviews

Be the first to submit a review

Trustpilot