BACO BAL21KG30 Selector Front Ring PVC Chrome Black 1x45° 1 piece

Image Representative of Range

BACO BAL21KG30 Selector Front Ring PVC Chrome Black 1x45° 1 piece

MPN
BAL21KG30
Brand
BACO
EAN-13
2050001441133
Order Code
11-4141
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The BACO BAL21KG30 L21KG30 selector switch features a chrome-plated front ring made from PVC and is designed for panel use. Ideal for industrial applications, it offers a 45-degree selection angle. Typically used for control panels, this black switch provides durability and reliability.
Type Selector
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Connection External contact
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute L21KG30
Print motif None
Recess Diameter 22.3mm
Switching angle 1 x 45 °

Reviews

Be the first to submit a review

Trustpilot