BACO BAL21KG20E Selector Front Ring PVC Chrome-Plated Green 1x45°

MPN
BAL21KG20E
Brand
BACO
EAN-13
3245062237620
Order Code
11-4140
Country of Origin
France
View Full Product Range (18)

Discontinued


BACO manufactures the BAL21KG20E L21KG20E Selector, featuring a chrome-plated front ring made from PVC. This green selector switch is designed at a 45° angle for precise control. Commonly used in industrial control panels, it allows operators to choose between multiple settings.
Type Selector
Switch Function Latch
Voltage Rating 600V
Current Rating 10A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour White
Connection Screws
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Green
Height 23mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute L21KG20E
Print motif None
Recess Diameter 22.3mm
Switching angle 1 x 45 °

Trustpilot