BACO BAL21KG10 Selector Front Ring PVC Chrome-Plated Red 45°

MPN
BAL21KG10
Brand
BACO
EAN-13
2050001441119
Order Code
11-4138
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Baco manufactures the BAL21KG10 L21KG10 Selector, featuring a PVC front ring that is chrome-plated and comes in red. The selector operates at a 45° position, ideal for control panels and switchboards. It serves as a robust component for situations requiring reliable switching mechanisms.
Type Selector
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Red
Connection External contact
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Red
Height 23mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute L21KG10
Print motif None
Recess Diameter 22.3mm
Switching angle 1 x 45 °

Reviews

Be the first to submit a review

Trustpilot