BACO BAL21KE03 Selector Front Ring PVC Chrome-Plated Black 90° 1 piece

MPN
BAL21KE03
Brand
BACO
EAN-13
2050001441225
Order Code
11-4136
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BACO's BAL21KE03 is a chrome-plated, black selector switch featuring a front ring made of PVC. It operates with a 1 x 90-degree rotation designed for use in control panels. Common applications include industrial machinery and equipment control systems.
Type Selector
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21KE03
Print motif None
Recess Diameter 22.3mm
Recess diameter (details) 22.3mm
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot