BACO BAL21CH60 Pushbutton Front Ring Chrome-Plated Blue

MPN
BAL21CH60
Brand
BACO
EAN-13
2050001440891
Order Code
11-4134
Country of Origin
France
View Full Product Range (25)

Discontinued


The BACO BAL21CH60 L21CH60 pushbutton is a chrome-plated switch featuring a blue PVC front ring, designed for durability and style. Primarily used in control panels, this component is ideal for industrial settings requiring reliable human-machine interface solutions. Manufactured by BACO, it ensures compatibility with various electrical systems and applications.
Switch Function Latch
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Blue
Connection External contact
Current Rating N/A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Blue
Height 11mm
Lighting Type Area illumination
Misc Attribute L21CH60
Print motif None
Recess Diameter 22.3mm
Voltage Rating N/A

Trustpilot