BACO BAL21CH10 Pushbutton Red Chrome-Plated Front Ring 1 piece

MPN
BAL21CH10
Brand
BACO
EAN-13
2050001440907
Order Code
11-4130
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BACO manufactures the BAL21CH10 L21CH10 pushbutton switch featuring a chrome-plated front ring made of PVC in red colour. This durable switch is typically used in industrial control panels for machine operations. The product is supplied individually, ensuring it can be easily integrated into existing systems.
Switch Function Latch
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Red
Connection External contact
Current Rating N/A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Red
Height 11mm
Lighting Type Area illumination
Misc Attribute L21CH10
Print motif None
Recess Diameter 22.3mm
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot