BACO BAL21CA01 Pushbutton PVC Front Ring Red Chrome-Plated 1 piece

Image Representative of Range

BACO BAL21CA01 Pushbutton PVC Front Ring Red Chrome-Plated 1 piece

MPN
BAL21CA01
Brand
BACO
EAN-13
2050001440785
Order Code
11-4127
Country of Origin
France
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Baco, the BAL21CA01 L21CA01 pushbutton features a chrome-plated PVC front ring and a red housing, designed for durability and aesthetic appeal. This pushbutton is typically used in industrial and commercial environments for controlling machinery and equipment. Its robust construction ensures reliable performance in demanding settings.
Type Pushbutton
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Connection External contact
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Red
Height 11mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21CA01
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot