BACO BAL21AH60L Pushbutton PVC Chrome-Plated Blue Front Ring

MPN
BAL21AH60L
Brand
BACO
EAN-13
3245062237538
Order Code
11-4101
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.55
10+ £19.77
100+ £19.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BACO manufactures the BAL21AH60L L21AH60L Pushbutton Front ring, which is made of PVC, chrome-plated, and blue in colour. This component is typically used in control panels and industrial equipment to provide a reliable and visually distinct activation point. The sturdy design ensures seamless integration and durability in various operational environments.
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Blue
Connection Screws
Current Rating 10A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Blue
Height 11mm
Lighting Type Area illumination
Misc Attribute L21AH60L
Print motif None
Recess Diameter 22.3mm
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot