BACO BAL21AH50L Pushbutton Chrome-Plated Front Ring White 1 piece.

MPN
BAL21AH50L
Brand
BACO
EAN-13
3245062237507
Order Code
11-4039
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.93
10+ £20.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BACO BAL21AH50L is a pushbutton front ring featuring a chrome-plated finish and is white in colour. It is designed for use in electrical switches, providing a durable and stylish interface for control panels. Typically used in industrial and commercial settings, it enhances the operational functionality of equipment.
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour White
Connection Screws
Current Rating 10A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour White
Height 11mm
Lighting Type Area illumination
Misc Attribute L21AH50L
Print motif None
Recess Diameter 22.3mm
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot