Christmas Opening Hours and Delivery Dates here
BACO BAL21AH40L Pushbutton Yellow PVC Chrome-Plated Front Ring 1 piece

BACO BAL21AH40L Pushbutton Yellow PVC Chrome-Plated Front Ring 1 piece

Order Code:

11-4038

Brand: BACO MPN: BAL21AH40L EAN-13: 3245062237545

Discontinued


The BACO BAL21AH40L L21AH40L pushbutton front ring is a PVC, chrome-plated component in yellow, suitable for enhancing visibility and durability. Manufactured by BACO, this part is typically used in switch assemblies for industrial and commercial applications. Its distinctive chrome-plated finish and vibrant colour make it ideal for environments requiring clear visual signals.
Type Pushbutton
Current Rating 10A
Voltage Rating 600V
Switch Function momentary
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Yellow
Connection Screws
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Yellow
Height 11mm
IP Rating IP69K
Lighting type Area illumination
Misc Attribute L21AH40L
Print motif None
Recess diameter 22.3mm

Trustpilot