BACO BAL21AH20H Pushbutton Front Ring Chrome-Plated Green 1 piece

MPN
BAL21AH20H
Brand
BACO
EAN-13
3245062237590
Order Code
11-4036
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.60
10+ £26.53
100+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BACO BAL21AH20H pushbutton features a chrome-plated, green PVC front ring. Manufactured by BACO, this switch is ideal for control panels and industrial machinery. It is typically used for machine start or stop functions.
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Green
Connection Screws
Current Rating 10A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Green
Height 11mm
Lighting Type Area illumination
Misc Attribute L21AH20H
Print motif None
Recess Diameter 22.3mm
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot