BACO BAL21AA00 Pushbutton Front Ring Chrome-Plated Planar Colourless

Image Representative of Range

BACO BAL21AA00 Pushbutton Front Ring Chrome-Plated Planar Colourless

MPN
BAL21AA00
Brand
BACO
EAN-13
2050001444875
Order Code
11-4027
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BACO is the manufacturer of the BAL21AA00 L21AA00 pushbutton front ring, which features a chrome-plated, colourless design made from PVC. This part is a switch accessory that is typically used in industrial and commercial applications to enhance the durability and appearance of control panels. It is designed for easy integration and provides a sleek, planar finish.
Switch Function Momentary
Type Pushbutton
IP Rating IP69K
(Ø) 29.9mm
Connection External contact
Current Rating N/A
Dim (Ø x H) 29.9 mm x 11 mm
Factory colour Colourless
Height 11mm
Lighting Type None
Misc Attribute L21AA00
Print motif None
Recess Diameter 22.3mm
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot