BACO BA33SAYL LED Yellow 12/24V DC 1 piece

MPN
224254
Brand
BACO
EAN-13
2050001275752
Order Code
11-3892
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.01
10+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BACO manufactures the BA33SAYL LED, a yellow LED indicator that operates on either 12 V DC or 24 V DC. It is typically used in control panels and machinery to signal status or alerts. The product is part number 224254 and is supplied one piece per order.
Type LED
Colour Yellow
Compatible with (details) Empty LBX housing
Connection Screws
IP Rating IP20
Lamp/Lens Colour Yellow
Misc Attribute 1 BA33SAYL
Misc Attribute 2 33SAYL
Switching Voltage 12 - 24V

Reviews

Be the first to submit a review

Trustpilot