BACO BA334E22 Contact Adapter Momentary 600V for 2 Breakers

MPN
BA334E22
Brand
BACO
EAN-13
2050001686343
Order Code
11-4026
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BACO 334E22 is a contact block designed to support momentary configuration for up to 600 volts and is used in electrical setup requiring fixing adapters for two breakers. Manufactured by BACO, this component is ideal for industrial settings where reliable and efficient electrical connections are needed. The product is commonly applied in equipment control panels and automation systems.
Type Contact
Connection Screws
Current Rating 10A
IP Rating IP20
Misc Attribute 1 Not illuminated
Misc Attribute 2 334E22
Mounting Type Front panel fixed
Switch Function Momentary
Switch position 2 NO, 2 NC
Switch/button features + fixing adapter
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot