BACO BA333EAWL11 LED Contact White Momentary 24V 1 piece With Adapter

MPN
BA333EAWL11
Brand
BACO
EAN-13
2050001443786
Order Code
11-4018
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Baco's BA333EAWL11 contact block features an LED and fixing adapter for use with one breaker. It is a white, momentary contact with 24-volt operation, suitable for various electronic switching applications. The product is ideal for use in control panels where visual indication is needed.
Type Contact
Colour White
Connection Screws
Functions momentary
IP Rating IP20
Lamp/Lens Colour White
Mounting Type Front panel fixed
Switch position 1 NO, 1 NC
Switch/button features + fixing adapter
Switching current (max.) 10A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot