BACO BA333EAWL10 LED Contact White Momentary 24V with Adapter

MPN
BA333EAWL10
Brand
BACO
EAN-13
2050001443687
Order Code
11-4017
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.24
10+ £11.11
100+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BACO BA333EAWL10 is a contact block with an LED and fixing adapter, designed for momentary operation at 24 V. Manufactured by Baco, its main features include a white LED indicator for clear visibility. This product is typically used in industrial control panels and machinery for signalling and control purposes.
Type Contact
Colour White
Connection Screws
Contact Type 1 maker
Functions momentary
IP Rating IP20
Lamp/Lens Colour White
Mounting Type Front panel fixed
Switch position 1 NO
Switch/button features + fixing adapter
Switching current (max.) 10A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot