BACO BA224185 LWA0234 Installation Wrench For Nut Dia 22 mm

Image Representative of Range

BACO BA224185 LWA0234 Installation Wrench For Nut Dia 22 mm

MPN
BA224185
Brand
BACO
EAN-13
2050000664663
Order Code
11-3995
Country of Origin
France
  • Quickly find another product in this range by Compatible with (details):

    Mounting nut 22.3 and 30.5mm PR12 22 mm switch
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BACO BA224185 LWA0234 is an installation wrench specifically designed for M22 mounting applications. Manufactured by Baco, it serves as a crucial assembly tool for components like switches and buttons. This mounting key is typically used in setups involving industrial control equipment and signalling devices.
Type Assembly tool
Voltage Rating N/A
Compatible with (details) PR12 22 mm switch
Misc Attribute 1 Installation wrench
Misc Attribute 2 LWA0234

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot