BACO BA172549 Enclosure 75x150x75mm Blank Grey 1 piece

Image Representative of Range

BACO BA172549 Enclosure 75x150x75mm Blank Grey 1 piece

Order Code:

11-3975

Brand: BACO MPN: BA0172549 EAN-13: 3245062222442
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 3 working days

Baco manufactures the BA172549 enclosure, measuring 75 x 150 x 75 mm, in a blank grey finish. It's a sturdy and protective casing typically used for housing electrical components. This enclosure ensures safety and organisation in electrical installations.
Type Enclosure
Compatible with (details) 3- and 4polige switch
Depth 75mm
Dim (W x H x D) 75 x 150 x 75 mm
Factory colour Grey
Height 150mm
IP Rating IP66
Misc Attribute 1 Without attachment
Misc Attribute 2 BA172549
Print motif Blank
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot