BACO BA0172065 230V AC Contact Reliable 1 piece High Quality

Image Representative of Range

BACO BA0172065 230V AC Contact Reliable 1 piece High Quality

MPN
BA0172065
Brand
BACO
EAN-13
3245062222121
Order Code
11-3947
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BACO 172065 is a contact block designed for 230 V AC systems, ensuring reliable electrical connections. Manufactured by BACO, it features robust construction suitable for various industrial applications. This component is typically used in control panels and switchgear assemblies.
Type Contact
Voltage Rating 230V AC
Current Rating 25A
Connection Screws
IP Rating IP20
Misc Attribute 1 Neutral switch contact
Misc Attribute 2 172065
Mounting Type Side attachment

Reviews

Be the first to submit a review

Trustpilot