BACO 33RAGH LED Green 230V AC 1 piece

Image Representative of Range

BACO 33RAGH LED Green 230V AC 1 piece

MPN
223082
Brand
BACO
EAN-13
4064161261959
Order Code
11-3864
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.38
10+ £13.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Baco manufactures the 33RAGH LED, a green indicator suitable for operation at 230 V AC. This product is typically used in industrial control panels to visually signal machine status and operation. It features durable construction for reliable performance in demanding environments.
Type LED
Colour Green
IP Rating IP20
Lamp/Lens Colour Green
Misc Attribute 1 LED element
Misc Attribute 2 33RAGH
Switching Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot