Christmas Opening Hours and Delivery Dates here
BACO 333ERARL11 Series LED Contact Red Momentary 24V 1 piece

BACO 333ERARL11 Series LED Contact Red Momentary 24V 1 piece

Order Code:

11-4024

Brand: BACO MPN: BA333ERARL11 EAN-13: 2050001687555

Discontinued


The BACO 333ERARL11 is a contact block with LED and fixing adapter, designed for use with breakers and manufactured by BACO. It features a red, momentary action button operating at 24 V. Typically used in control panels and industrial machinery for signalling and control purposes.
Type Contact
IP Rating IP20
Colour Red
Connection Pull spring
Functions momentary
Misc Attribute 333ERARL11
Mounting Type Front panel fixed
Switch position 1 NO, 1 NC
Switch/button features + fixing adapter
Switching current (max.) 10A
Switching Voltage 24V

Trustpilot