BACO 331ER10 Contact Momentary 600V 1 piece High-Quality Durable Design

MPN
BA331ER10
Brand
BACO
EAN-13
2050001686367
Order Code
11-3999
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The BACO 331ER10 is a momentary contact block rated at 600 volts. Manufactured by BACO, it features a single maker contact. This component is typically used in control circuits for industrial machinery.
Type Contact
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
Connection Pull spring
Contact Type 1 maker
Dim (W x H) 29 mm x 43 mm
Height 43mm
IP Rating IP20
Misc Attribute 1 1-way adapter
Misc Attribute 2 331ER10
Mounting Type Front panel fixed
Switch position 1 NO
Width 29mm

Reviews

Be the first to submit a review

Trustpilot