BACO 224052 BAL21ME20 Chrome-Plated Green Selector Switch 2x45°

BACO 224052 BAL21ME20 Chrome-Plated Green Selector Switch 2x45°

MPN
224052
Brand
BACO
EAN-13
4064161264226
Order Code
11-3878
Country of Origin
France

Discontinued


Baco manufactures the Chrome-plated, PVC Selector Front Ring, code 224052 L21ME20. This switch features green markings and operates at 2 x 45° angles. It is typically used in electrical control panels for selecting operational modes.
Type Selector
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Green
Connection External contact
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Green
Height 23mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute L21ME20
Print motif None
Recess Diameter 22.3mm
Switching angle 2 x 45 °

Trustpilot